Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176270-2

UNIV POWER PLUG HSG 1P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER PLUG HSG 1P F/H
Search Keywords: 1762702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176270-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    1
  • Housing Material:
    Nylon 6/6
  • PCB Mount Retention:
    Without
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    No
  • Mating Retention:
    With
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Panel Mount Feature:
    Without
  • Connector System:
    Wire-to-Wire
  • Rectangular Power Connector Type:
    Housing
  • Packaging Method:
    Bag
  • Operating Voltage:
    300 VAC
  • Mating Retention Type:
    Latch
  • Housing Color:
    Red
  • Mating Alignment:
    Without
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    1
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Quantity:
    2000
  • Mating Alignment Type:
    Polarization
  • Contact Type:
    Receptacle
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Product Length:
    5.5 mm
  • Connector Height:
    10.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176270-2 RoHS compliant?
Yes, 176270-2 is RoHS compliant.
What is the lead time for 176270-2?
The standard lead time for 176270-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,129
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
17 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1255
2,500
$0.1252
5,000
$0.1248
7,000
$0.1245
14,000
$0.0766
21,000
$0.0607
28,000 +
$0.0595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!