- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 176221-2
176221-2
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180° 3 Shell Size Nickel Acrylonitrile Butadiene Styrene Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Backshell/Cable Clamp 180° 3 Shell Size Nickel Acrylonitrile Butadiene Styrene Bag
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 10.00 mm
- Number of Positions = 25
Search Keywords: 1762212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176221-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:54.2 x 42 x 15.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.63
12
$28.45
48
$27.31
130
$26.21
390 +
$25.16
Click for Quote
Log in
to unlock special pricing