Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761987-9

I/O Connector - 38 Contacts - Receptacle - I/O - Surface Mount - QSFP Series - PCB Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
I/O Connector - 38 Contacts - Receptacle - I/O - Surface Mount - QSFP Series - PCB Mount.
Product Highlights:
  • QSFP Application
  • Connector
  • Number of Positions = 38
  • Termination Type = Surface Mount
  • Gold (30) over Nickel Contact Mating Area Plating Material
Search Keywords: 17619879
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761987-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: QSFP
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 0.8 mm
Gender: RCP
Number of Contacts: 38
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761987-9 RoHS compliant?
Yes, 1761987-9 is RoHS compliant.
What is the lead time for 1761987-9?
The standard lead time for 1761987-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in Buy all 58 in-stock or the regular minimum order quantity of 100
Stock lot only:
58
Minimum Order Quantity:
100
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.949
100
$3.590
400
$3.440
800
$3.370
1,200
$3.330
2,800 +
$3.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!