- Home ›
- All Products›
- 1761987-8
1761987-8
TE Connectivity / AMP Brand
Recept ConnAssmRightAngle36Pos
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Recept ConnAssmRightAngle36Pos
Search Keywords: 17619878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761987-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector System:Cable-to-Board
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):.5 A
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin
-
Packaging Quantity:400
-
SAS Connector Type:Mini-SAS
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:36
-
High Temperature Housing:Yes
-
Connector & Housing Type:Receptacle
-
Number of Ports:1
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Rows:2
-
Shell:Without
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Profile Height from PCB:.211 in, 5.35 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Packaging Method:Box , Package
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$8.60
200
$5.29
300
$4.19
400 +
$4.10
Click for Quote
Log in
to unlock special pricing