- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1761987-7
1761987-7
TE Connectivity / AMP Brand
Recep Conn Assm Right Angle26P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Recep Conn Assm Right Angle26P
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 26
- 1 Ports
- PCB Mount Angle = Right Angle
Search Keywords: 17619877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761987-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:SATA
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,943
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
400
$6.18
800
$3.27
1,200
$2.31
1,600 +
$2.25
Click for Quote
Log in
to unlock special pricing