- Home ›
- All Products›
- 1761719-1
1761719-1
TE Connectivity / AMP Brand
IDC LOW PRO HDR 30P VERT LG LA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 30P VERT LG LA
Search Keywords: 17617191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mating Latch & Lock Type:Long
-
Mating Entry Location:Top
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Mating Area Plating Material:Gold Flash
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Ejection Latch
-
Panel Mount Feature:Without
-
Packaging Method:Package
-
Contact Shape & Form:Square
-
Connector & Housing Type:Plug
-
Packaging Quantity:50
-
Connector Product Type:Connector Assembly
-
Number of Positions:30
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Connector Profile:Low
-
Housing Temperature Rating:High
-
Housing Material:PCT
-
Number of Rows:2
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Ribbon Cable Connector Header Type:Pin Header
-
Shrouded End Dimension:3.76 mm
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Length:1.8 in, 45.72 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.4 in, 10.26 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$8.31
250
$5.12
375
$4.05
500 +
$3.97
Click for Quote
Log in
to unlock special pricing