- Home ›
- All Products›
- 1761715-1
1761715-1
TE Connectivity / AMP Brand
MRJ21 48POS RCPT ASSY,INULATIO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MRJ21 48POS RCPT ASSY,INULATIO
Search Keywords: 17617151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761715-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Port Matrix Configuration:1 x 1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shield Material:Brass
-
Mating Entry Location:Side
-
Port Configuration:Single Port
-
Contact Base Material:Phosphor Bronze
-
Shield Plating Material:Tin over Nickel
-
Number of PCB Ground Tabs:7
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Density:Standard
-
Circuit Application:Signal
-
Number of Positions:48
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):.5 A
-
Performance Category:Cat 5e
-
Shielded:Yes
-
PCB Mount Orientation:Right Angle
-
Modular Connector Style:Jack
-
Housing Material:Thermoplastic
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Modular Jacks & Plugs Products:MRJ21
-
Grounding Options:PCB Ground
-
Connector System:Cable-to-Board
-
Number of Loaded Positions:48
-
Housing Color:Black
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Height:.534 in, 13.56 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.15 in, 3.81 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Termination Post & Tail Length:.177 in, 4.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
270
$60.26
540
$30.78
810
$20.95
1,080 +
$20.53
Click for Quote
Log in
to unlock special pricing