Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761686-6

The 1761686-6 is a 16-position, vertical PCB mount, low-profile IDC pin header with .100" x .100" centerlines and long ejectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
The 1761686-6 is a 16-position, vertical PCB mount, low-profile IDC pin header with .100" x .100" centerlines and long ejection latches.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 17616866
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1761686-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761686-6 discontinued?
Yes, 1761686-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1761686-6 RoHS compliant?
Yes, 1761686-6 is RoHS compliant.
What is the lead time for 1761686-6?
The standard lead time for 1761686-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,265
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$8.15
60
$7.96
120
$7.79
270
$7.63
510
$7.54
1,020
$7.49
2,520 +
$7.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!