Available Replacements
Equivalente mais antigo
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761685-7

IDC LOW PRO HDR 20P VERT SHT LAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 20P VERT SHT LAT
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 17616857
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761685-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1761685-7?
The recommended replacement for 1761685-7 is 609-2027E from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1761685-7 RoHS compliant?
Yes, 1761685-7 is RoHS compliant.
What is the lead time for 1761685-7?
The standard lead time for 1761685-7 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 30
Stock lot only:
3
Minimum Order Quantity:
30
Order Increment:
30
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.502
30
$6.820
60
$6.660
120
$6.570
270
$6.390
510
$6.310
1,020
$6.270
2,520 +
$6.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!