- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761685-6
1761685-6
TE Connectivity / AMP Brand
IDC LOW PRO HDR 16P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
IDC LOW PRO HDR 16P VERT SHT LAT
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 16
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761685-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,509
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$18.16
120
$18.12
270
$18.06
600
$18.02
1,200
$9.20
1,800
$6.26
2,400 +
$6.14
Click for Quote
Log in
to unlock special pricing
Accessories