- Home ›
- All Products›
- 1761683-3
TE Connectivity / AMP Brand
1761683-3
IDC LOW PRO HDR 10P VERT HT BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 10P VERT HT BLACK
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616833
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1761683-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
130 |
| Insulation Resistance: | 5000 MΩ |
| Number of Rows: | 2 |
| Operating Voltage: | 250 VAC |
| Ribbon Cable Connector Header Type: | Pin Header |
| UL Flammability Rating: | UL 94V-0 |
| Mating Alignment: | With |
| Mating Retention: | Without |
| Housing Material: | PCT |
| Connector Mounting Type: | Board Mount |
| Connector & Housing Type: | Plug |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment Type: | Center |
| Contact Mating Area Plating Material: | Gold |
| Contact Underplating Material: | Nickel |
| Daisy Chain: | With |
| Contact Type: | Pin |
| Panel Mount Feature: | Without |
| Packaging Quantity: | 50 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Shape & Form: | Square |
| PCB Mount Alignment: | Without |
| Connector Profile: | Low |
| Number of Positions: | 10 |
| Contact Current Rating (Max): | 1 A |
| Connector System: | Wire-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Thickness: | 15 µin |
| Housing Temperature Rating: | High |
| Circuit Application: | Signal |
| Connector Product Type: | Connector Assembly |
| Contact Base Material: | Phosphor Bronze |
| PCB Mount Retention: | Without |
| PCB Mount Orientation: | Vertical |
| Mating Entry Location: | Top |
| Packaging Method: | Package |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Connector Height: | .35 in, 8.89 mm |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Connector Length: | .8 in, 20.32 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Termination Post & Tail Length: | .165 in, 4.19 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 1761683-3 RoHS compliant?
Yes, 1761683-3 is RoHS compliant.
What is the lead time for 1761683-3?
The standard lead time for 1761683-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
130
$1.35
260
$1.34
520
$1.29
1,040
$1.23
2,600
$1.18
5,070
$1.06
7,540
$1.05
10,010 +
$1.02
Click for Quote
Log in
to unlock special pricing