Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761682-7

Headers - Male Pins - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Keying Slot - 250VAC - Solder Termination - Through Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Headers - Male Pins - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Keying Slot - 250VAC - Solder Termination - Through Hole, Right Angle - Black.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 17616827
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761682-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761682-7 RoHS compliant?
Yes, 1761682-7 is RoHS compliant.
What is the lead time for 1761682-7?
The standard lead time for 1761682-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
80
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$3.69
800
$2.27
1,200
$1.80
1,600 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!