- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761681-1
TE Connectivity / AMP Brand
1761681-1
IDC LOW PRO HDR 6P VERT HT BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 6P VERT HT BLACK
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 6
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616811
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1761681-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
170 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1761681-1 RoHS compliant?
Yes, 1761681-1 is RoHS compliant.
What is the lead time for 1761681-1?
The standard lead time for 1761681-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
170
Order Increment:
170
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
170
$0.882
340
$0.880
510
$0.862
1,020
$0.844
2,550
$0.827
5,100
$0.752
7,650
$0.747
10,030 +
$0.726
Click for Quote
Log in
to unlock special pricing