Available Replacements
ROHs Equivalent
5-1761617-5 5-1761617-5 TE Connectivity / AMP Brand
5-1761617-5

TE Connectivity / AMP Brand

In Stock: 79

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761617-5

Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Search Keywords: 17616175
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1761617-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mezzanine
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    0.65 mm
  • Number of Contacts:
    296
  • Termination Method:
    Solder Pot
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1761617-5 discontinued?
Yes, 1761617-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1761617-5 RoHS compliant?
No, 1761617-5 is not RoHS compliant.
What is the lead time for 1761617-5?
The standard lead time for 1761617-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$35.16
10
$34.51
20
$33.87
40
$33.21
3,700
$32.57
5,000
$29.31
10,000 +
$26.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!