- Home ›
- All Products›
- 1761615-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1761615-5
STEP-Z, RECEPTACLE ASSEMBLY, 200 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z, RECEPTACLE ASSEMBLY, 200 SIGNAL POSITION
Product Highlights:
- Connector
- Connector Type = Receptacle
- Stack Height = 15.00 mm, 17.00 mm, 18.00 mm, 20.00 mm, 25.00 mm, 30.00 mm
- 200 Positions
- Tin-Lead Solder Ball
Search Keywords: 17616155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761615-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Current Rating (Max):1 A
-
Stackable:Yes
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Number of Rows:18
-
Packaging Method:Tray
-
Operating Voltage:48 VAC
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Number of Positions:200
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Contact Shape & Form:Dual Beam , Single Beam
-
Contact Layout:Matrix
-
Mating Tab Thickness:.008 in, .2 mm
-
Stack Height:1.181 in, 15 mm, 17 mm, 18 mm, 20 mm, 25 mm, 30 mm
-
Packaging Quantity:25
-
Connector Height:.418545 in, 10.65 mm
-
Mating Tab Width:.04 in, 1 mm
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
Row-to-Row Spacing:.0786 in, 2 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.051 in, 1.3 mm
-
Sealable:No
-
Insulation Resistance:18 MΩ
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Housing Material:Thermoplastic
-
Assembly Process Feature:None
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power & Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
Product Guides
+
Frequently Asked Questions
Is 1761615-5 discontinued?
Yes, 1761615-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1761615-5 RoHS compliant?
No, 1761615-5 is not RoHS compliant.
What is the lead time for 1761615-5?
The standard lead time for 1761615-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.