- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761609-7
1761609-7
TE Connectivity / AMP Brand
IDC LOW PRO HDR 20P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 20P RA SHT LAT
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords: 17616097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761609-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
316
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.298
50
$6.294
100
$5.861
180
$5.433
360
$5.157
540
$4.880
720 +
$4.767
Click for Quote
Log in
to unlock special pricing
Accessories