- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761609-6
1761609-6
TE Connectivity / AMP Brand
IDC LOW PRO HDR 16P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 16P RA SHT LAT
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords: 17616096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761609-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
508
Ships today, if you order in
Minimum Order Quantity:
19
Order Increment:
19
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
19
$4.22
57
$4.15
114
$4.06
266
$3.97
513
$3.89
1,007
$3.47
2,508
$3.43
5,016 +
$3.14
Click for Quote
Log in
to unlock special pricing