Available Replacements
Equivalente no RoHS
104313-4 104313-4 TE Connectivity / AMP Brand
104313-4

TE Connectivity / AMP Brand

In Stock: 46

Minimum Order: 324

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761608-7

Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Search Keywords: 17616087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761608-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761608-7 RoHS compliant?
Yes, 1761608-7 is RoHS compliant.
What is the lead time for 1761608-7?
The standard lead time for 1761608-7 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 16
On Order:
1,440   can ship 2/7/28
Stock lot only:
10
Minimum Order Quantity:
16
Order Increment:
16
68 Weeks can ship 3/6/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.653
16
$4.230
64
$4.110
112
$4.050
256
$3.960
512
$3.850
1,008 +
$3.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!