Available Replacements
Non-RoHS Equivalent
104130-2 104130-2 TE Connectivity / AMP Brand
104130-2

TE Connectivity / AMP Brand

In Stock: 6,767

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761607-5

The 1761607-5 is a 14-position, right-angle PCB mount, low-profile pin header with military and center polarization and long e ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 1761607-5 is a 14-position, right-angle PCB mount, low-profile pin header with military and center polarization and long ejection latches.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 17616075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761607-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761607-5 RoHS compliant?
Yes, 1761607-5 is RoHS compliant.
What is the lead time for 1761607-5?
The standard lead time for 1761607-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
On Order:
900   can ship 2/10/27
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.09
40
$5.34
100
$4.98
260
$4.66
500
$4.61
1,000
$4.58
2,500
$4.57
5,000 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!