- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1761606-8
1761606-8
TE Connectivity / AMP Brand
IDC LOW PRO HDR 24P VERT LG LA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IDC LOW PRO HDR 24P VERT LG LA
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 24
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761606-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,569
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
13
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
26
$10.22
50
$10.20
100
$10.17
147
$10.15
293
$6.26
439
$4.97
585 +
$4.87
Click for Quote
Log in
to unlock special pricing