Available Replacements
대체 포장
1-1761606-6 1-1761606-6 TE Connectivity / AMP Brand
1-1761606-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
비 RoHS 동등품
104128-3 104128-3 TE Connectivity / AMP Brand
104128-3

TE Connectivity / AMP Brand

In Stock: 64

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761606-6

Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 17616066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761606-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761606-6 RoHS compliant?
Yes, 1761606-6 is RoHS compliant.
What is the lead time for 1761606-6?
The standard lead time for 1761606-6 is approximately 81 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase all in-stock quantity of 12
On Order:
1,710   can ship 2/28/28
Stock lot only:
12
Minimum Order Quantity:
19
Order Increment:
19
81 Weeks can ship 6/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.345
19
$3.950
38
$3.900
114
$3.800
266
$3.710
513
$3.650
1,007
$3.640
2,508
$3.630
5,016 +
$3.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!