Available Replacements
Non-RoHS Equivalent
104128-2 104128-2 TE Connectivity / AMP Brand
104128-2

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761606-5

IDC LOW PRO HDR 14P VERT LG LA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 14P VERT LG LA
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 17616065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1761606-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761606-5 RoHS compliant?
Yes, 1761606-5 is RoHS compliant.
What is the lead time for 1761606-5?
The standard lead time for 1761606-5 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
900   can ship 8/18/27
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks can ship 9/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.95
40
$3.91
100
$3.57
260
$3.53
500
$3.49
1,000
$3.42
2,500
$3.35
5,000 +
$3.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!