Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761606-3

Connector Header Through Hole 10 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 17616063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1761606-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761606-3 RoHS compliant?
Yes, 1761606-3 is RoHS compliant.
What is the lead time for 1761606-3?
The standard lead time for 1761606-3 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase all in-stock quantity of 11
On Order:
2,340   can ship 10/14/26
5,850   can ship 2/14/28
Stock lot only:
11
Minimum Order Quantity:
26
Order Increment:
26
76 Weeks can ship 3/6/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.553
26
$3.230
52
$3.200
104
$3.130
260
$3.040
520
$3.000
1,014
$2.990
2,522 +
$2.980
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!