- Home ›
- All Products›
- 176153-7
TE Connectivity / AMP Brand
176153-7
EIS POST HDR ASSY H 7P GOLD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176153-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
250 -
Centerline (Pitch):.197 in, 5 mm
-
PCB Mount Orientation:Horizontal
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Retention Solder Tails
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Contact Mating Area Length:.295 in, 7.5 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Mating Retention Type:Polarized Lock
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector Height:.264 in, 6.7 mm
-
Contact Current Rating (Max):5 A
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Connector Length:.689 in, 17.5 mm
-
Mating Retention:With
-
Contact Shape & Form:Square
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Connector Profile:Low
-
Packaging Quantity:250
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Housing Material:66 Nylon
-
Number of Rows:1
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:7
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Agency/Standard:UL
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment Type:Polarization
-
Packaging Type:Box
-
Primary Product Color:Natural
-
Header Type:Partially Shrouded
-
Operating Voltage:250 VAC, 250 VDC