Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176153-4

EIS POST HDR ASSY H 4P GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS POST HDR ASSY H 4P GOLD
Search Keywords: 1761534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176153-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176153-4 RoHS compliant?
Yes, 176153-4 is RoHS compliant.
What is the lead time for 176153-4?
The standard lead time for 176153-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,516
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.981
10
$2.710
250
$2.350
500
$2.100
1,000
$1.980
1,500
$1.960
3,000
$1.930
4,500
$1.920
6,000 +
$1.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!