- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 176153-2
176153-2
TE Connectivity / AMP Brand
EIS POST HDR ASSY H 2P GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EIS POST HDR ASSY H 2P GOLD
Search Keywords: 1761532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Ships today, if you order in
You may purchase all in-stock quantity of 318
Stock lot only:
318
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$2.431
1,000
$2.200
20,000 +
$2.210
Click for Quote
Log in
to unlock special pricing