- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 176152-3
176152-3
TE Connectivity / AMP Brand
SCREWLOCK KIT FOR AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCREWLOCK KIT FOR AMPLIMITE
Product Highlights:
- Female Screwlock Assembly Kit
- Nickel Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 1761523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176152-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Screw Lock
-
Dimension:12.7 x 4.75 x 4.75 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
938
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.45
200
$2.36
400
$2.31
600
$2.26
1,000
$2.25
2,600
$2.20
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing