- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 176152-1
176152-1
TE Connectivity / AMP Brand
SCREWLOCK KIT FOR AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SCREWLOCK KIT FOR AMPLIMITE
Product Highlights:
- Female Screwlock Assembly Kit
- Nickel Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 1761521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Screw Lock
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
531
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$8.98
50
$8.96
100
$8.94
250
$8.91
500
$4.71
750
$3.32
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing