- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1761500-1
1761500-1
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, SEC II POWER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSEMBLY, SEC II POWER
Product Highlights:
- Connector
- Product Series = SEC-II
- Connector Type = Power
- 2.54 mm Centerline
- 3 Dual Positions
Search Keywords: 17615001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:6Power/20Signal
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
38
$8.37
75
$6.36
113
$5.91
150 +
$5.79
Click for Quote
Log in
to unlock special pricing