- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1761482-2
1761482-2
TE Connectivity / AMP Brand
MRJ21 48POS RCPT ASSY, W/PANEL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MRJ21 48POS RCPT ASSY, W/PANEL
Search Keywords: 17614822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761482-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:MRJ-21
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Gender:RCP
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
270
$51.38
540
$26.24
810
$17.86
1,080 +
$17.51
Click for Quote
Log in
to unlock special pricing