- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1761465-4
TE Connectivity / AMP Brand
1761465-4
PCI Express RA assy 5.8mm slot 2.3mm pc
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761465-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1 mm
-
Number of Contacts:164
-
Operating Temperature:-40 to 85 °C