- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1761465-3
1761465-3
TE Connectivity / AMP Brand
PCI Express RA assy 5.8mm slot 2.3mm pc
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCI Express RA assy 5.8mm slot 2.3mm pc
Search Keywords: 17614653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761465-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1 mm
-
Number of Contacts:98
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,610
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$65.81
25
$65.65
50
$65.48
125
$65.32
250
$34.48
375
$23.70
500 +
$23.24
Click for Quote
Log in
to unlock special pricing