- Home ›
- All Products›
- 1761446-1
1761446-1
TE Connectivity / AMP Brand
CONNECTOR ASSY, HIGH CURRENT CARD EDGE,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR ASSY, HIGH CURRENT CARD EDGE,
Search Keywords: 17614461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polyester GF
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:70
-
Number of Dual Positions:35
-
Number of Power Positions:70
-
Contact Current Rating (Max):3 A
-
Number of Signal Positions:0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Position Locations Omitted:0
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:400 V, 400 VAC
-
Power Contact Centerline:.1 in, 2.54 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
68
$5.16
135
$3.90
203
$3.63
270 +
$3.55
Click for Quote
Log in
to unlock special pricing