Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176143-2

187 CAP HSG ASSY 2P BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
187 CAP HSG ASSY 2P BLACK
Product Highlights:
  • Housing
  • Housing Type = Receptacle (Cap)
  • Color = Black
  • Number of Positions = 2
  • Terminate To Wire
Search Keywords: 1761432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176143-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Hybrid Connector:
    No
  • Cable Exit Angle:
    180
  • Terminal Position Assurance:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Style:
    Housing for Male Terminals
  • Operating Voltage:
    13 VDC
  • Length:
    1.772 in, 45 mm
  • Packaging Method:
    Bag
  • Circuit Application:
    Signal
  • Serviceable:
    Yes
  • Polarized:
    Yes
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-2
  • Number of Positions:
    2
  • Operating Temperature Range:
    -22 � 221 �F, -30 � 105 �C
  • Height:
    .949 in, 24.1 mm
  • Mating Tab Width:
    .189 in, 4.8 mm
  • Mounting Feature:
    Without
  • Connector System:
    Wire-to-Wire
  • Body Material:
    PBT
  • Nominal Voltage Architecture:
    12 V
  • Packaging Quantity:
    50
  • Strain Relief:
    No
  • Sealable:
    Yes
  • Width:
    .917 in, 23.3 mm
  • Connector Position Assurance Capable:
    No
  • Centerline (Pitch):
    .311 in, 7.9 mm
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176143-2 RoHS compliant?
Yes, 176143-2 is RoHS compliant.
What is the lead time for 176143-2?
The standard lead time for 176143-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165,090
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
50
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.51
250
$1.50
500
$1.13
750
$1.06
1,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!