- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1761327-1
1761327-1
TE Connectivity / AMP Brand
Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Product Highlights:
- SFP Application
- Cage + Connector Assembly
- Cage Type = Stacked
- Standard Profile
- Without Light Pipe
Search Keywords: 17613271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761327-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.