Image is representational - see mfr. specs

070 MLC PLUG HSG ASSY 18P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
070 MLC PLUG HSG ASSY 18P BLUE
Product Highlights:
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 18
Search Keywords: 1761185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176118-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.38
75
$4.30
150
$4.22
300
$4.13
500 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!