- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176117-6
176117-6
TE Connectivity / AMP Brand
070 MLC II PLUG ASSY 14P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
070 MLC II PLUG ASSY 14P GRAY
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 14
Search Keywords: 1761176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176117-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
35
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
35
$1.99
200
$1.95
350
$1.91
650
$1.87
1,000
$1.84
25,000
$1.73
50,000 +
$1.63
Click for Quote
Log in
to unlock special pricing