- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176113-6
176113-6
TE Connectivity / AMP Brand
070 MLC II PLUG ASSY 8P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
070 MLC II PLUG ASSY 8P GRAY
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 1761136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176113-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
131
Can Ship immediately
You may purchase all in-stock quantity of 131
Stock lot only:
131
Minimum Order Quantity:
500
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.7744
500
$0.7040
1,000
$0.6720
2,500
$0.6170
5,000
$0.6160
7,500
$0.6010
10,000
$0.5990
15,000 +
$0.5930
Click for Quote
Log in
to unlock special pricing