- Home ›
- All Products›
- 1761072-4
1761072-4
TE Connectivity / AMP Brand
RECPT,HSSDC2,FIBRE,ON TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECPT,HSSDC2,FIBRE,ON TAPE
Search Keywords: 17610724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761072-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:7
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
PCB Mount Retention Type:Boardlock
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Bays:1
-
PCB Retention Location:On Shell
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):.5 A
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-10 – 60 °C, 14 – 140 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Method:Tape & Reel
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$43.16
300
$22.78
450
$15.67
600 +
$15.35
Click for Quote
Log in
to unlock special pricing