- Home ›
- All Products›
- 1761070-2
1761070-2
TE Connectivity / AMP Brand
KIT,HSSDC2,PLUG,INFINIBAND
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KIT,HSSDC2,PLUG,INFINIBAND
Search Keywords: 17610702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761070-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Current Rating (Max):.5 A
-
Connector & Housing Type:Plug
-
Spring Material:Phosphor Bronze
-
Connector System:Cable-to-Board
-
Spring Plating Material:Tin
-
Number of Positions:7
-
Housing Material:Die Cast Metal
-
Housing Plating Material:Tin
-
Operating Temperature Range:-10 – 60 °C, 14 – 140 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$49.95
500
$25.51
750
$17.37
1,000 +
$17.02
Click for Quote
Log in
to unlock special pricing