- Home ›
- All Products›
- 1761070-1
1761070-1
TE Connectivity / AMP Brand
KIT,HSSDC2,PLUG,INFINIBAND
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT,HSSDC2,PLUG,INFINIBAND
Search Keywords: 17610701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Spring Plating Material:Tin
-
Housing Material:Die Cast Metal
-
Spring Material:Phosphor Bronze
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):.5 A
-
Number of Positions:7
-
Housing Plating Material:Tin
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-10 – 60 °C, 14 – 140 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$46.25
500
$23.62
750
$16.08
1,000 +
$15.76
Click for Quote
Log in
to unlock special pricing