Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761028-6

20 50SR R/A RCPT ASSY,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
20 50SR R/A RCPT ASSY,LEAD FREE
Search Keywords: 17610286
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761028-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761028-6 discontinued?
Yes, 1761028-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1761028-6 RoHS compliant?
Yes, 1761028-6 is RoHS compliant.
What is the lead time for 1761028-6?
The standard lead time for 1761028-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
1080
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.403
1,080 +
$6.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!