Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761028-5

100 50SR R/A RCPT ASSY,LEADFREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance
Description +
100 50SR R/A RCPT ASSY,LEADFREE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • With Mating Connector Lock
Search Keywords: 17610285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761028-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 100
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1761028-5 RoHS compliant?
Yes, 1761028-5 is RoHS compliant.
What is the lead time for 1761028-5?
The standard lead time for 1761028-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,962
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$52.65
12
$52.53
30
$52.40
54
$52.26
108
$27.67
162
$19.47
216 +
$19.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!