Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761028-2

40 50SR R/A RCPT ASSY,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 50SR R/A RCPT ASSY,LEAD FREE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • Shielded
  • With Mating Connector Lock
Search Keywords: 17610282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761028-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 40
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761028-2 RoHS compliant?
Yes, 1761028-2 is RoHS compliant.
What is the lead time for 1761028-2?
The standard lead time for 1761028-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately You may purchase all in-stock quantity of 275
Stock lot only:
275
MOQ for In Stock Qty:
792
MOQ for out of Stock Qty:
792
Order Increment:
11
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.251
792 +
$8.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!