Available Replacements
비 RoHS 동등품
787171-2 787171-2 TE Connectivity / AMP Brand
787171-2

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1761028-1

26 50SR R/A RCPT ASSY,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50SR R/A RCPT ASSY,LEAD FREE
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 26
  • PCB Mount Angle = Right Angle
  • Through Hole Contact Termination Type
Search Keywords: 17610281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1761028-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Density D-Sub
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 26
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1761028-1 RoHS compliant?
Yes, 1761028-1 is RoHS compliant.
What is the lead time for 1761028-1?
The standard lead time for 1761028-1 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 743
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
44 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$6.94
28
$6.84
56
$6.74
112
$6.64
252
$6.52
504
$6.42
1,008 +
$6.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!