- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1761014-1
1761014-1
TE Connectivity / AMP Brand
Connector Accessories 2 Port SFP Cage Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories 2 Port SFP Cage Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tray
Product Highlights:
- SFP Application
- Cage
- Cage Type = Ganged
- Without Light Pipe
- 1 x 2 Configuration
Search Keywords: 17610141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:SFP Cage
-
Dimension:28.75 x 50 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT