- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1761012-3
1761012-3
TE Connectivity / AMP Brand
Connector Accessories 2 Port SFP Light Pipe Right Angle Polycarbonate Copper Alloy Tin over Nickel Flash Finish Clear Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 2 Port SFP Light Pipe Right Angle Polycarbonate Copper Alloy Tin over Nickel Flash Finish Clear Tray
Search Keywords: 17610123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761012-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SFP Light Pipe Kit
-
Dimension:57.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
30
$25.85
60
$15.91
90
$12.60
120 +
$12.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments