- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1761008-1
1761008-1
TE Connectivity / AMP Brand
Connector Accessories 4 Port SFP Cage Assembly Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tr ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories 4 Port SFP Cage Assembly Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tray
Product Highlights:
- SFP Application
- Cage
- EMI Cage Type = Ganged
- With Light Pipe
- 1 x 4 Configuration
Search Keywords: 17610081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:55.63 x 13 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT