- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1761007-1
TE Connectivity / AMP Brand
1761007-1
Connector Accessories 2 Port SFP Cage Assembly Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tr ...
View Datasheet Accessories Notify Me
- SFP Application
- Cage
- Cage Type = Ganged
- With Light Pipe
- 1 x 2 Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:55.63 x 13 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.