- Home ›
- All Products›
- 1761005-1
1761005-1
TE Connectivity / AMP Brand
SFP 2X4 LIGHT PIPE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP 2X4 LIGHT PIPE ASSY
Search Keywords: 17610051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1761005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Method:Tray
-
Form Factor:SFP
-
UL Flammability Rating:UL 94V-0
-
Lightpipe Configuration:Dual Square
-
Number of Lightpipes:16
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Ports:4
-
Data Rate (Max):4 Gb/s
-
Lightpipe Profile:Standard
-
Sealable:No
-
Pluggable I/O Accessory Type:Lightpipe Kit
-
Pluggable I/O Product Type:Accessory
-
Cage Type:Stacked
-
For Use With Pluggable I/O Products:Stacked SFP Cage Assembly
-
Port Matrix Configuration:2 x 4
-
Lightpipe Style:Standard
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
12
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
240
$32.85
480
$17.34
720
$11.92
960 +
$11.69
Click for Quote
Log in
to unlock special pricing